07400027002 | SES-Sterling

Spiral protective hose, inside Ø 40 mm, outside Ø 46.4 mm, PVC, blue, 07400027002

Order No.: 91F9952
EAN: 3597470123270
MPN:
07400027002
ELECTROFLEX CALOR 158-040 BU
07400027002 SES-Sterling Protective Tubes
Image may differ
Unit Price (€ / mtr.)
16.1483 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
484.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
16.1483 €

Reinforced flexible conduit, 07400027002, SES-Sterling

The ELECTROFLEX tubing is produced with a spiral reinforcement in rigid PVC and is therefore non-metallic. It can be easily cut with a knife or scissors. Very flexible it withstands a very low bending radius. The inside is smooth and allows cable to pass through easily and it can coil around its own diameter without flattening or deforming.

Technical specifications
Outer diameter 46.4 mm
Colour blau
Inner diameter 40 mm
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Degree of protection (IP) IP65
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes