07400038013 | SES-Sterling

Spiral protective hose, inside Ø 50 mm, outside Ø 57 mm, PVC, gray, 07400038013

Order No.: 91F9937
EAN: 3597470123379
MPN:
07400038013
ELECTROFLEX 155-050 GY
07400038013 SES-Sterling Protective Tubes
Image may differ
Unit Price (€ / mtr.)
18.1237 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
543.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
18.1237 €

Reinforced flexible conduit, 07400038013, SES-Sterling

The ELECTROFLEX tubing is produced with a spiral reinforcement in rigid PVC and is therefore non-metallic. It can be easily cut with a knife or scissors. Very flexible it withstands a very low bending radius. The inside is smooth and allows cable to pass through easily and it can coil around its own diameter without flattening or deforming.

Technical specifications
Außendurchmesser 57 mm
Farbe grau
Innendurchmesser 50 mm
Material PVC
max. Temperatur 70 °C
min. Temperatur -5 °C
Schutzart (IP) IP65
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes