06350002018 | SES-Sterling
Expanding rivet PLIO GT32 NL
Unit Price (€ / pc.)
0.0845 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0845 €
10 pcs.
0.0738 €
100 pcs.
0.0678 €
500 pcs.
0.0631 €
1000 pcs.
0.0595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rivets, 06350002018, SES-Sterling
PLIO-GT rivets for quick fastening of trunking and other products.
Technical specifications
Version | Spreizniete | |
Suitable for | Plattendicke 3 bis 4 mm | |
Length | 7.5 mm | |
Hole diameter | 3.2 mm | |
Material | POM |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |