06350012010 | SES-Sterling
Expanding rivet PLIO GS60 BK
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2416 €
10 pcs.
0.2106 €
100 pcs.
0.1952 €
500 pcs.
0.1785 €
1000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rivets, 06350012010, SES-Sterling
PLIO-GS rivets (very good resistance against elongation) for quick fastening of trunking and other products.
Technical specifications
Version | Spreizniete | |
Suitable for | Plattendicke 3 bis 6 mm | |
Length | 19.5 mm | |
Hole diameter | 6 mm | |
Material | PA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |