04100135000 | SES-Sterling
Grommet insertion pliers KP3
Unit Price (€ / pc.)
78.9208 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
78.92 € *
Price list
Quantity
Price per unit*
1 pcs.
78.9208 €
3 pcs.
73.0660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve expander, 04100135000, SES-Sterling
This sleeve expander is ideal for use with stronger prongs for HELAVIA and SILAVIA sleeves up to 15 mm Ø max.
Features
- PLIO-Carbox pressure casting
- Ergonomic shape
- Ultra lightweight
- Robust tool
- Light and handy
- Hardened and polished mandrels
- Replacement tools
Technical specifications
Version | Dreidornzange | |
Length | 140 mm | |
Weight | 123 g |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |