04100138000 | SES-Sterling
Grommet insertion pliers KY3
Unit Price (€ / pc.)
63.1057 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
63.11 € *
Price list
Quantity
Price per unit*
1 pcs.
63.1057 €
3 pcs.
58.4290 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve expander, 04100138000, SES-Sterling
This sleeve expander is ideal for use with original HELAVIA and SILAVIA sleeves up to 15 mm Ø max.
Features
- Forged, treated and polished prongs
- Replacement tools
Technical specifications
Version | Dreidornzange | |
Length | 195 mm | |
Weight | 167 g |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |