06361101000 | SES-Sterling

Mounting pliers for PLIO-SPEED cable glands, SES, PLIO-SPEED Tool, 0636 1101 000

Order No.: 12H1878
EAN: 3597471296829
MPN:
06361101000
PLIO-SPEED TOOL
Series: PLIO-SPEED
06361101000 SES-Sterling Special Pliers Image 1
06361101000 SES-Sterling Special Pliers Image 2
Image may differ
Unit Price (€ / pc.)
282.1728 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
282.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.1728 €

Mounting pliers for PLIO-SPEED.

Note: tool inserts are available on separate order.

Technical attributes (type, size, cable diameter (CD), hole diameter (HD), wall thickness (WT)): 0636 1101 000, Plio-Speed Tool

Technical specifications
Version Montagezange
Weight 1000 g
Logistics
Country of origin FR
Customs tariff number 84661020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes