0819 0014 011 | SES-Sterling
Cable bundle hose, bundle-Ø 5 to 20 mm, PVC, transparent, 0819 0014 011
Order No.: 12H0351
EAN: 3597470136058
MPN:
0819 0014 011
PLIOSPIRE PVC-6 TRANSPARENT
Series: PLIOSPIRE PVC
Unit Price (€ / mtr.)
0.7973 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7973 €
25 mtr.
0.7140 €
50 mtr.
0.6783 €
100 mtr.
0.6307 €
250 mtr.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral protective hose, 0819 0014 011, SES-Sterling
Spiral protective hose made of PVC material.
Technical specifications
Colour | transparent | |
Material | PVC | |
max. Bundle diameter | 20 mm | |
max. operating temperature | 80 °C | |
min. Bundle diameter | 5 mm | |
min. operating temperature | -15 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |