0819 0015 010 | SES-Sterling

Cable bundle hose, bundle-Ø 10 to 40 mm, PVC, black, 0819 0015 010

Order No.: 12H0353
EAN: 3597470136065
MPN:
0819 0015 010
PLIOSPIRE PVC-12 SCHWARZ
Series: PLIOSPIRE PVC
0819 0015 010 SES-Sterling Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
2.0587 € *
Available: 21 mtr.
Available in 7 Days: 11,387 mtr. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0587 €
25 mtr.
1.8564 €
50 mtr.
1.7493 €
100 mtr.
1.6422 €
250 mtr.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral protective hose, 0819 0015 010, SES-Sterling

Spiral protective hose made of PVC material.

Technical specifications
Filter Property Value
min. Bundle diameter 10 mm
max. Bundle diameter 40 mm
Material PVC
Colour black
Wall thickness 1.5 mm
min. operating temperature -15 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes