08190003018 | SES-Sterling
Cable bundle hose, bundle-Ø 10 to 40 mm, PE, natural, 08190003018
Unit Price (€ / mtr.)
1.5232 € *
Available: 875 mtr.
Leadtime: 3 Weeks **
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
25 mtr.
1.5232 €
50 mtr.
1.4042 €
100 mtr.
1.2257 €
500 mtr.
1.1305 €
1000 mtr.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable protection spiral, type PLIOSPIRE PE from SES Sterling
For cable harness mounting, with branch option as required. Made of polyethylene, plain-colored.
Technical specifications
Colour | natur | |
Material | PE | |
max. Bundle diameter | 40 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 10 mm | |
min. operating temperature | -50 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |