08190024002 | SES-Sterling
Cable bundle hose, bundle-Ø 1.5 to 7 mm, PE, blue, 08190024002
Unit Price (€ / mtr.)
0.2785 € *
Available in 7 Days: 2,200 mtr. - if ordered today
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
50 mtr.
0.2785 €
100 mtr.
0.2570 €
500 mtr.
0.2440 €
1000 mtr.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral binding, 08190024002, SES-Sterling
Operating temperatures: -50 to +85°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 7 mm | |
| Material | PE | |
| Colour | blue | |
| Wall thickness | 0.75 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Original Packaging | Reel with 50 meters |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |