08190024007 | SES-Sterling
Cable bundle hose, bundle-Ø 1.5 to 7 mm, PE, red, 08190024007
Unit Price (€ / mtr.)
0.2785 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
50 mtr.
0.2785 €
100 mtr.
0.2570 €
500 mtr.
0.2440 €
1000 mtr.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral binding, 08190024007, SES-Sterling
Operating temperatures: -50 to +85°C.
Technical specifications
Colour | rot | |
Material | PE | |
max. Bundle diameter | 7 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -50 °C | |
Wall thickness | 0.75 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |