08200001010 | SES-Sterling
Cable bundle hose, bundle-Ø 10 mm, PP, black, 100 m, 08200001010
Unit Price (€ / mtr.)
1.8802 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
188.02 € *
Price list
Quantity
Price per unit*
100 mtr.
1.8802 €
200 mtr.
1.7850 €
800 mtr.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral protection tubing SES PLIOZIP 8 PP
For cable harnesses, any branching option, good UV resistance, good chemical resistance against alcohol, grease, mineral oil, heating oil and gasoline
Technical specifications
Farbe | schwarz | |
Länge | 100 m | |
Material | PP | |
max. Bündeldurchmesser | 10 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -30 °C | |
Wanddicke | 0.8 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Originalverpackung | Rolle mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |