08200003010 | SES-Sterling

Cable bundle hose, bundle-Ø 23 mm, PP, black, 30 m, 08200003010

Order No.: 12H4457
EAN: 3597470305508
MPN:
08200003010
PLIOPZIP 20 PP
Series: PLIOZIP
08200003010 SES-Sterling Spiral Tubes Image 1
08200003010 SES-Sterling Spiral Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
5.1884 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
155.65 € *
Price list
Quantity
Price per unit*
30 mtr.
5.1884 €
120 mtr.
4.9147 €
270 mtr.
4.7481 €
1020 mtr.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral protection tubing, type SES PLIOZIP.

For cable harnesses, any branching option, good UV resistance, good chemical resistance against alcohol, grease, mineral oil, heating oil and gasoline

Technical specifications
Farbe schwarz
Länge 30 m
Material PP
max. Bündeldurchmesser 23 mm
max. Temperatur 85 °C
min. Temperatur -30 °C
Wanddicke 0.9 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Originalverpackung Rolle mit 30 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes