08200005010 | SES-Sterling

Cable bundle hose, bundle-Ø 32 mm, PP, black, 15 m, 08200005010

Order No.: 12H4459
EAN: 3597470452509
MPN:
08200005010
PLIOPZIP 32 PP
Series: PLIOZIP
08200005010 SES-Sterling Spiral Tubes Image 1
08200005010 SES-Sterling Spiral Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
12.7092 € *
Available: 5 mtr.
Leadtime: 1 Week **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 mtr.
12.7092 €
15 mtr.
11.2931 €
60 mtr.
10.6862 €
150 mtr.
10.2935 €
510 mtr.
9.7699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral protection tubing, type SES PLIOZIP.

For cable harnesses, any branching option, good UV resistance, good chemical resistance against alcohol, grease, mineral oil, heating oil and gasoline

Technical specifications
Farbe schwarz
Länge 15 m
Material PP
max. Bündeldurchmesser 32 mm
max. Temperatur 85 °C
min. Temperatur -30 °C
Wanddicke 1.3 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Originalverpackung Rolle mit 15 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes