08200013025 | SES-Sterling

Cable bundle hose, bundle-Ø 23 mm, PP, light gray, 08200013025

Order No.: 12H4884
EAN: 3597470870686
MPN:
08200013025
Pliozip 20 PP L2 + outil LG
Series: PLIOZIP
08200013025 SES-Sterling Spiral Tubes
Image may differ
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
16.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5767 €

Spiral protection sleeve, 0820 0013 025, SES-STERLING

Use for fixed and mobile electrical installations (machines, robots with articulated arms, office machines and switch cabinets).

FEATURES

  • Very flexible hose
  • Good against mineral fats and oils, alcohols, petrol and most solvents and chemicals

Technical details

  • Min. Temperature: -30°C
  • Max. Temperature: 85°C
  • Material: Polypropylene
  • Color: light gray
Technical specifications
Farbe hellgrau
Material PP
max. Bündeldurchmesser 23 mm
max. Temperatur 85 °C
min. Temperatur -30 °C
Wanddicke 0.9 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes