01310002010 | SES-Sterling

Strain relief grommet for round cable, 6.6 to 8 mm, 7.1 to 9 mm, PA, black, 01310002010

Order No.: 12H0501
EAN: 3597470005392
MPN:
01310002010
DM 6
Series: DM-SES
01310002010 SES-Sterling Strain Reliefs Image 1
01310002010 SES-Sterling Strain Reliefs Image 2
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2951 €
50 pcs.
0.2678 €
100 pcs.
0.2404 €
500 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief bushing, 01310002010, SES-Sterling

Strain relief bushing in polyamide for torsional protection. This product is suitable for general use and enables the fastening of cables or bundles.

Technical specifications
Usage Rundkabel
Colour schwarz
Cable diameter 6,6 bis 8 mm, 7,1 bis 9 mm
Material PA
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes