04190001000 | SES-Sterling
Stripping knife for round cable, L 170 mm, 90 g, 04190001000
Order No.: 05L9843
EAN: 3597470080214
MPN:
04190001000
SES-3051
Unit Price (€ / pc.)
168.9919 € *
Available in 7 Days: 23 pcs. - if ordered today
Stripping knife, 04190001000, SES-Sterling
Lightweight, retractable blade with guiding security tip, to cut longitudinally cable insulations of maximum thickness 3.5 mm. Insulated PA handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| 1000V Insulated | No | |
| Length | 170 mm | |
| Weight | 90 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 82119200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |