DERAY-KYF 190 2:1 3,2/1,6 TRANSPARENT | DSG-CANUSA

Heatshrink tubing, 2:1, (3.2/1.6 mm), fluoropolymer, transparent, DERAY-KYF 190 2:1 3,2/1,6 TRANSPARENT

Order No.: 91F2406
EAN: 4099891278847
MPN:
DERAY-KYF 190 2:1 3,2/1,6 TRANSPARENT
4310032032
Series: DERAY-KYF 190
DSG-CANUSA
DERAY-KYF 190 2:1 3,2/1,6 TRANSPARENT DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.3907 € *
Available: 492 mtr.
Leadtime: 4 Weeks **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 mtr.
5.3907 €
10 mtr.
4.7957 €
50 mtr.
4.3911 €
100 mtr.
3.9984 €
300 mtr.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type DSG-CANUSA DERAY-KYF 190.

Thin wall, flexible, highly flame retardant to UL 224 VW-1, high temperature-resistant, made of modified cross-linked fluoropolymer

Technical specifications
Colour transparent
Inner diameter after shrinkage 1.6 mm
Inner diameter before shrinkage 3.2 mm
contains glue inside No
Length 300 m
Material fluoropolymer
max. operating temperature 190 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 175 °C
Wall thickness 0.24 mm
Inch Size 1/8
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Reel with 300 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes