SHELLY B GATEWAY | Shelly
Bluetooth-Gateway, Shelly B Gateway
Unit Price (€ / pc.)
16.1126 € *
Available: 1 pcs.
Leadtime: 1 Week **
BLU Gateway, SHELLY_B_GATEWAY, Shelly
ShellyBLU Gateway is a smart BLE to Wi-Fi gateway in a USB A dongle. When you need to ensure smooth data transfer from your bluetooth-enabled devices to a wide array of home auto-mation platforms, ShellyBLU Gаteway provides a reliable, effective path for communication through MQTT proto-col. Thus, you can expand your current smart ecosystem with branded devices and platforms of your choice.
Features
- USB Type-A Plug
- Wi-Fi, Bluetooth connectivity
- Embedded web interface
- Scripting
- Scene activation
Technical specifications
Connection | USB Typ A | |
Version | Bluetooth v4.2 | |
Frequency | 2.48 GHz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84717098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |