SHELLY_PLUS_I4 | Shelly

Shelly, In-wall, "Plus i4", Scene activator, WLAN,BT

Order No.: 70P0091
EAN: 3800235265079
MPN:
SHELLY_PLUS_I4
Shelly Plus i4
Shelly
SHELLY_PLUS_I4 Shelly Controller Image 1
SHELLY_PLUS_I4 Shelly Controller Image 2
Image may differ
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8758 €

Smart scene activation, SHELLY_PLUS_I4, Shelly

Smart scenes activation with enhanced control. Manually activate or deactivate com-plex scenes. With Shelly Plus i4 you can run synchronized actions of sever-al Shelly devices. You can install Shelly Plus i4 close to the front door of your home and turn off/on all the lights in your house with one push of the but-ton, saving you time when you are in a hurry.

Features

  • Wi-Fi operated
  • Bluetooth
  • Wide range of voltage support
  • Multi-actions support
  • Extremely fast processor
  • Enhanced security
  • Improved API interface
  • Highly compatible
Technical specifications
Version scene activator
Width 37 mm
Height 42 mm
Depth 16 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes