SHELLY_PLUS_I4_DC | Shelly

Shelly, In-wall, "Plus i4 DC", Scene activator, WLAN, BT

Order No.: 70P0090
EAN: 3800235265543
MPN:
SHELLY_PLUS_I4_DC
Shelly Plus i4 DC
Shelly
default L
front L
Image may differ
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8758 €

Smart scene activation, SHELLY_PLUS_I4_DC, Shelly

The SHELLY_PLUS_I4_DC is a smart scene activation with enhanced control that allows customers to manually activate or deactivate any created scene, run synchronized actions, or execute complex trigger scenarios. This prodict can control other connected relays, sensors, or HTTP and MQTT-controlled devices. Thanks to its small dimensions, it can fit behind every wall switch.

Features

  • Wi-Fi operated
  • Bluetooth
  • Wide range of voltage support
  • Multi-actions support
  • Extremely fast processor
  • Enhanced security
  • Improved API interface
  • Highly compatible
Technical specifications
Version scene activator
Width 42 mm
Height 37 mm
Depth 16 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes