SHELLY_RGBW2 | Shelly
LED control, flush-mounted, LED light controller, WLAN, Shelly RGBW2
Unit Price (€ / pc.)
21.5271 € *
Available: 10 pcs.
Leadtime: 1 Week **
LED controller, SHELLY_RGBW2, Shelly
This product makes your LED strips smart without additional investment. Shelly RGBW2 connects like any LED controller. The main benefit is that you will be able to control your light directly from your mobile phone.
Features
- Weekly Schedules
- Sunrise/Sunset Shedules
- Color Effects
- Control Remotely
- Highly Compatible
- ON/OFF and Dimming Function
Technical specifications
Version | light controller | |
Width | 38 mm | |
Height | 43 mm | |
Depth | 14 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |