SHELLY_W_I4_DC | Shelly
Shelly, In-wall, "Wave i4 DC"Scene activator, 12 actions, Z-Wave
Controller, SHELLY_W_I4_DC, Shelly
Wave i4 DC is retrofit and designed to fit behind switches/push-buttons. Once installed, include the device in your Z-Wave network (Z-Wave gateway is required) and control it using your smartphone or tablet. Shelly Qubino devices work with over 4000 Z-Wave certified devices and gateways.
Establish direct communication between devices in your Z-Wave local network and set actions with no hub present! Configure up to 8 associations on the switch buttons and trigger them manually.
Features
- Include Wave i4 to your Z-Wave network and control it remotely. It‘s compatible with all certified Z-Wave gateways
- Wave i4 can be powered by 110-240 V AC
- Set custom scenes by combining Wave i4 with any other Z-Wave devices
Version | 4 digital input control | |
Width | 42 mm | |
Function | Z-Wave operation | |
Height | 37 mm | |
Depth | 16 mm |
Country of origin | CN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |