SHELLY B DW B | Shelly

Door/window sensor, -20 to 40 °C, brown, SHELLY B DW B

Order No.: 70P0082
EAN: 3800235266649
MPN:
SHELLY B DW B
SHELLY B DW B Shelly Detectors, Controller Image 1
SHELLY B DW B Shelly Detectors, Controller Image 2
SHELLY B DW B Shelly Detectors, Controller Image 3
Image may differ
Unit Price (€ / pc.)
19.635 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
19.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.635 €

BLU Door/Window, SHELLY_B_DW_B, Shelly

ShellyBLU Gateway is a smart BLE to Wi-Fi gateway in a USB A dongle. Designed to seamlessly blend into your home's aesthetics, this is the first Bluetooth sensor that can be discreet- ly placed inside the frame of your win- dows, remaining completely invisible to the eye.

Features

  • Bluetooth-operated
  • Immediate response
  • Long-lasting battery
  • Integrated sensors
  • Scripting
  • Scene activation
Technical specifications
Version Tür-/Fenstersensor
Colour braun
max. operating temperature 40 °C
min. operating temperature -20 °C
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes