SHELLY B DW S | Shelly
Door/window sensor, 3 VDC, -20 to 40 °C, black, for indoor, SHELLY B DW S
Unit Price (€ / pc.)
19.635 € *
Standard delivery time from the manufacturer is: 1 Week
BLU Door/Window, SHELLY_B_DW_S, Shelly
ShellyBLU Gateway is a smart BLE to Wi-Fi gateway in a USB A dongle. Designed to seamlessly blend into your home's aesthetics, this is the first Bluetooth sensor that can be discreet- ly placed inside the frame of your win- dows, remaining completely invisible to the eye.
Features
- Bluetooth-operated
- Immediate response
- Long-lasting battery
- Integrated sensors
- Scripting
- Scene activation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | door/window sensor | |
| Colour | black | |
| Suitable for | indoor | |
| Voltage | 3 VDC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |