SHELLY B DW W | Shelly
Door/window sensor, 3 VDC, -20 to 40 °C, white, for indoor, SHELLY B DW W
Unit Price (€ / pc.)
19.635 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-02-25
Leadtime: 1 Week **
BLU Door/Window, SHELLY_B_DW_W, Shelly
ShellyBLU Gateway is a smart BLE to Wi-Fi gateway in a USB A dongle. Designed to seamlessly blend into your home's aesthetics, this is the first Bluetooth sensor that can be discreet- ly placed inside the frame of your win- dows, remaining completely invisible to the eye.
Features
- Bluetooth-operated
- Immediate response
- Long-lasting battery
- Integrated sensors
- Scripting
- Scene activation
Technical specifications
Ausführung | Tür-/Fenstersensor | |
Farbe | weiß | |
Geeignet für | Innenbereich | |
max. Temperatur | 40 °C | |
min. Temperatur | -20 °C | |
Spannung | 3 VDC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90318080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |