SHELLY FLOOD | Shelly
Water leakage sensor, 0 to 40 °C, white, SHELLY FLOOD
Unit Price (€ / pc.)
23.6929 € *
Available: 4 pcs.
Leadtime: 1 Week **
Water leakage sensor, SHELLY_FLOOD, Shelly
The SHELLY_FLOOD is a water leakage sensor with temperature measurement with Shelly Flood, you can monitor the temperature of your home and receive instant notification if any liquid leakage is detected in your home.
Features
- Flood detection alarm
- Temperature
- Battery
- Easy control
- Free history on Cloud
Technical specifications
Version | Wasserleckagesensor | |
Colour | weiß | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |