SHELLY GAS ADD | Shelly
Gas addon manipulator, 9-12 V, -10 to 55 °C, black, for gas LPG/CNG, SHELLY GAS ADD
Unit Price (€ / pc.)
20.0158 € *
Standard delivery time from the manufacturer is: On Request
GAS addon manipulator, SHELLY_GAS_ADD, Shelly
Shelly GAS addon manipulator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gas addon manipulator | |
| Colour | black | |
| Suitable for | gas LPG/CNG | |
| Voltage | 9-12 V | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90329000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |