SHELLY PLUS SMOKE | Shelly
Smoke alarm device, 0 to 55 °C, white, for interior ceiling mounting, SHELLY PLUS SMOKE
Unit Price (€ / pc.)
48.5639 € *
Available: 8 pcs.
Leadtime: On Request **
Shelly plus smoke alarm, SHELLY_PLUS_SMOKE, Shelly
The SHELLY_PLUS_SMOKE is a smart photoelectric smoke alarm, which is effective at detecting slow fires that smolder for hours before bursting into flame. Receive instant notifications on your phone and create safety scenes to keep your family and home safe.
Features
- Wi-Fi operated
- Bluetooth connectivity
- 3 year of battery life
- Sound & light alerts
- Easily mountable
- Immediate notification
- Smart scenes
- Highly compatible
Technical specifications
Version | Rauchmelder | |
Colour | weiß | |
Suitable for | Innenbereich-Deckenmontage | |
max. operating temperature | 55 °C | |
min. operating temperature | 0 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85311030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |