SHELLY_GAS_LPG | Shelly
Liquid gas sensor, 110-230 V, -10 to 50 °C, white, SHELLY_GAS_LPG
Unit Price (€ / pc.)
52.4671 € *
Available: 0 pcs.
Leadtime: On Request **
WI-FI Gas detector, SHELLY_GAS_LPG, Shelly
The SHELLY_GAS_LPG is a smart WI-FI gas detector for LPG. This product can detect liquefied petroleum gas helping you provide additional protection for your home and family. Its long life span, little sensitivity drift, and Wi-Fi technology allow you always to know if gas is threatening your home.
Features
- No additional controller
- Flame resistant
- Wire free
- Free Cloud
- GAS concentration
Technical specifications
Version | liquid gas sensor | |
Colour | white | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Voltage | 110-230 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |