SHELLY PRO 1PM | Shelly

Measuring switch actuator, 1 phase, WiFi, (L x W x H) 69 x 19 x 94 mm, SHELLY PRO 1PM

Order No.: 70P1373
EAN: 3800235268018
MPN:
SHELLY PRO 1PM
Shelly Pro 1PM
SHELLY PRO 1PM Shelly Energy Measurement Image 1
SHELLY PRO 1PM Shelly Energy Measurement Image 2
SHELLY PRO 1PM Shelly Energy Measurement Image 3
Image may differ
Unit Price (€ / pc.)
64.8074 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
64.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.8074 €

1 channel switch, SHELLY_PRO_1PM, Shelly

The SHELLY_PRO_1PM is a one-phase, 1 channel switch supporting up to 16 A. Equipped with integrated power meter, it allows users to measure the precise power consumption of all automated lights or appliances. Shelly Pro 1PM is suitable for automating & measuring the consumption of lights, dishwashers, washing machines, appliances, etc. Power it with 110-240VAC, use scripting functionalities to set custom automation scenes based on various occurrences.

Features

  • LAN, Wi-Fi and Bluetooth
  • 1 channel switch
  • Dry Contacts
  • Wide range of voltage support
  • Extremely fast processor
  • Wide variety of appliances control
  • Enhanced safety
  • Enhanced security
  • Highly compatible
Technical specifications
Version 1-phasig, WiFi
Width 19 mm
Height 94 mm
Length 69 mm
Product type Mess-Schaltaktor
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes