SHELLY PRO 3EM 400A | Shelly

Active energy meter, 3 phase, 3 x 400 A, WiFi, (L x W x H) 69 x 19 x 94 mm, SHELLY PRO 3EM 400A

Order No.: 70P0054
EAN: 3800235268117
MPN:
SHELLY PRO 3EM 400A
SHELLY PRO 3EM 400A Shelly Energy Measurement
Image may differ
Unit Price (€ / pc.)
245.259 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
245.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.259 €

3-phase energy meter, SHELLY_PRO_3EM_400A, Shelly

The SHELLY_PRO_3EM_400A is a DIN rail mountable three-phase energy meter. Enhanced with all the Gen 2 firmware flexibility and LAN connectivity, it provides professional integrators with additional options for end-customer solutions. Shelly Pro 3EM reports accumulated energy as well as instantaneous voltage, current, and power factor per phase in real time.

Features

  • Wi-Fi, LAN, and Bluetooth connectivity
  • 4-quadrant measurement
  • Accuracy class B (active energy)
  • MODBUS support
  • Power monitoring
  • Scripting functionalities
  • Enhanced safety
  • Enhanced security
  • Highly compatible
Technical specifications
Version 3-phasig, 3 x 400 A, WiFi
Width 19 mm
Weight 62 g
Height 94 mm
Length 69 mm
Product type Wirkenergiezähler
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes