SHELLY_3EM | Shelly
Active energy meter, 3 phase, 3 x 120 A, WiFi, (L x W x H) 22 x 57 x 73 mm, SHELLY_3EM
Unit Price (€ / pc.)
116.7390 € *
Available: 9 pcs.
Leadtime: On Request **
3-phase energy meter, SHELLY_3EM, Shelly
The SHELLY_3EM is a smart 3-phase energy meter with contactor control. This product can be connected to any Wi-Fi network or can operate as an Access Point. It can also monitor monophase electrical systems with up to 3 points simultaneously.
Features
- Wi-Fi Connected
- Power supply
- Monophase systems
- Contactor control
- Mobile app control
- Overconsumption and overpower protection
- Embedded web server
- Sunrise/sunset schedules
- Weekly schedules
Technical specifications
Version | 3 phase, 3 x 120 A, WiFi | |
Width | 57 mm | |
Weight | 306 g | |
Height | 73 mm | |
Length | 22 mm | |
Product type | active energy meter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |