SHELLY_EM | Shelly
Energy meter, 120 A, WiFi, (L x W x H) 17 x 36 x 39 mm, SHELLY_EM
Unit Price (€ / pc.)
41.6610 € *
Available: 2 pcs.
Leadtime: On Request **
Wi-fi-operated energy meter, SHELLY_EM, Shelly
The SHELLY_EM is a Wi-fi-operated energy meter and contactor control with Shelly EM you can measure how much energy your solar system produces.
Features
- Wi-Fi Connected
- Power supply
- Dual power metering
- Contactor control
- Mobile app control
- Overconsumption and over energy protection
- Embedded web server
- Sunrise/sunset schedules
- Weekly schedules
Technical specifications
Version | 120 A, WiFi | |
Width | 36 mm | |
Height | 39 mm | |
Length | 17 mm | |
Product type | energy meter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |