SHELLY PRO 3EM 120A | Shelly
Active energy meter, 3 phase, 3 x 120 A, WiFi, (L x W x H) 69 x 19 x 94 mm, SHELLY PRO 3EM 120A
Order No.: 70P0053
EAN: 3800235268100
MPN:
SHELLY PRO 3EM 120A
Shelly Pro 3EM 120A
Series: Shelly_Hutschiene
Unit Price (€ / pc.)
165.41 € *
Available: 14 pcs.
Next delivery: 4 pcs. on 2025-02-25
Leadtime: 1 Week **
3-phase energy meter, SHELLY_PRO_3EM_120A, Shelly
The SHELLY_PRO_3EM_120A is a DIN rail mountable three-phase energy meter. Enhanced with all the Gen 2 firmware flexibility and LAN connectivity, it provides professional integrators with additional options for end-customer solutions. Shelly Pro 3EM reports accumulated energy as well as instantaneous voltage, current, and power factor per phase in real time.
Features
- Wi-Fi, LAN, and Bluetooth connectivity
- 4-quadrant measurement
- Accuracy class B (active energy)
- MODBUS support
- Power monitoring
- Scripting functionalities
- Enhanced safety
- Enhanced security
- Highly compatible
Technical specifications
Ausführung | 3-phasig, 3 x 120 A, WiFi | |
Breite | 19 mm | |
Gewicht | 62 g | |
Höhe | 94 mm | |
Länge | 69 mm | |
Produkt-Art | Wirkenergiezähler |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |