SHELLY_PROEM_50A | Shelly

Energy meter, 1 phase, 50 A, WiFi, (L x W x H) 69 x 19 x 94 mm, SHELLY_PROEM_50A

Order No.: 70P0056
EAN: 3800235268148
MPN:
SHELLY_PROEM_50A
Shelly ProEM 50A
Shelly
SHELLY_PROEM_50A Shelly Energy Measurement Image 1
SHELLY_PROEM_50A Shelly Energy Measurement Image 2
SHELLY_PROEM_50A Shelly Energy Measurement Image 3
Image may differ
Unit Price (€ / pc.)
80.2170 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.2170 €

Single-phase energy meter, SHELLY_PROEM_50A, Shelly

The SHELLY_PROEM_50A is a DIN rail mountable two-channel, single-phase energy meter. Enhanced with all the gen2 firm- ware flexibility and LAN connectivity, it provides professional integrators with additional options for end-customer solutions. It can work standalone in a local LAN and/or Wi-Fi network, or it can also be operated through cloud home automation services through MQTT, HTTP, and WebSocket. All inbound connections support TLS.

Features

  • Built-in dry contact switch
  • MQTT, HTTP, WebSocket transports of data
  • TLS 1.2 security
  • Modbus TCP protocol support
  • Embedded configuration and monitoring web interface
  • Real-time clock
Technical specifications
Version 1 phase, 50 A, WiFi
Width 19 mm
Weight 63 g
Height 94 mm
Length 69 mm
Product type energy meter
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes