SHELLY WF 1 W | Shelly
Frame, 1-fold, white, for wall pushbutton, SHELLY WF 1 W
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: On Request **
Wall switch, SHELLY_WF_1_W, Shelly
The SHELLY_WF_1_W is a wall frame for smart device designed to facilitate your specific automation needs and developed with the smallest details in mind, you can now create a custom wall switch for your Shelly device, and save on space and money.
Technical specifications
Product type | Rahmen | |
Version | 1-fach | |
Suitable for | Wandtaster | |
Colour | weiß |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |