SHELLY WF 2 W | Shelly
Frame, 2-fold, white, for wall pushbutton, SHELLY WF 2 W
Unit Price (€ / pc.)
7.4613 € *
Standard delivery time from the manufacturer is: On Request
Wall switch, SHELLY_WF_2_W, Shelly
The SHELLY_WF_2_W is a wall frame 2 for smart device designed to facilitate your specific automation needs and developed with the smallest details in mind, you can now create a custom wall switch for your Shelly device, and save on space and money.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Version | 2-fold | |
| Suitable for | wall pushbutton | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |