SHELLY WF 3 W | Shelly

Frame, 3-fold, white, for wall pushbutton, SHELLY WF 3 W

Order No.: 70P1316
EAN: 3800235266243
MPN:
SHELLY WF 3 W
Shelly WF 3 w
SHELLY WF 3 W Shelly Frame, Rockets and Accessories
Image may differ
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6271 €

Wall switch, SHELLY_WF_3_W, Shelly

The SHELLY_WF_3_W is a wall frame 3 for smart device designed to facilitate your specific automation needs and developed with the smallest details in mind, you can now create a custom wall switch for your Shelly device, and save on space and money.

Technical specifications
Product type Rahmen
Version 3-fach
Suitable for Wandtaster
Colour weiß
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes