SHELLY WS 2 W | Shelly
Wall pushbutton, 2-fold, white, for smart relays, SHELLY WS 2 W
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Leadtime: On Request **
Wall switch, SHELLY_WS_2_W, Shelly
The SHELLY_WS_2_W is a wall switch 2 for smart device designed to facilitate your specific automation needs and developed with the smallest details in mind, you can now create a custom wall switch for your Shelly device, and save on space and money.
Technical specifications
Product type | Wandtaster | |
Version | 2-fach | |
Suitable for | Smarte Relais | |
Colour | weiß |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |