SHELLY_WF_2_S | Shelly
Frame, 2-fold, black, for wall pushbutton, SHELLY_WF_2_S
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: On Request **
Wall switch, SHELLY_WF_2_S, Shelly
The SHELLY_WF_2_S is a wall frame 2 for smart device designed to facilitate your specific automation needs and developed with the smallest details in mind, you can now create a custom wall switch for your Shelly device, and save on space and money.
Technical specifications
Version | 2-fold | |
Colour | black | |
Suitable for | wall pushbutton | |
Accessory Type | frame |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |