SHELLY WALL DISPLAY | Shelly

4" wall display, control panel, for control and monitoring, SHELLY WALL DISPLAY

Order No.: 70P0096
EAN: 3800235262597
MPN:
SHELLY WALL DISPLAY
SHELLY WALL DISPLAY Shelly HMI Image 1
SHELLY WALL DISPLAY Shelly HMI Image 2
SHELLY WALL DISPLAY Shelly HMI Image 3
Image may differ
Unit Price (€ / pc.)
128.7223 € *
Available: 2 pcs.
Next delivery: 1 pcs. on 2025-04-21
Leadtime: 1 Week **
Total Price:
128.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.7223 €

Wall display, SHELLY_WALL_DISPLAY, Shelly

The SHELLY_WALL_DISPLAY is a smart home control panel with a color display and load circuit switching functionality. With a minimalistic look, polished UI design, and highly customizable home screen, Shelly Wall Display will not only perfectly fit into your interior but will also adjust to your needs.

Features

  • Easy navigation
  • Innovative ON/OFF touch control
  • Shelly Smart Control Аpp integration
  • Scene control and Scheduling
  • Integrated relay for lighting control
  • Embedded sensors for temperature, humidity & illumination
  • Room thermostat
  • Bluetooth gateway
  • Power consumption monitoring
Technical specifications
Version Bedienfeld
screen diagonal 4"
Width 85 mm
Suitable for Kontrolle und Überwachung
Height 85 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes