SHELLY DIMMER2 | Shelly
Dimmer, 110-230 VAC, 230 V, 200 W, SHELLY DIMMER2
Unit Price (€ / pc.)
31.2613 € *
Available: 3 pcs.
Leadtime: On Request **
Dimmer 2, SHELLY_DIMMER2, Shelly
The SHELLY_DIMMER2 is a dimming without a neutral line, Shelly Dimmer 2 can be used with a vari-ety of light bulbs. From halogen and in- candescent lights to dimmable LED and resistive - inductive load ferromagnetic transformers.
Features
- No additional controller
- On/off and dimming function
- Overheating protection
- Free cloud
Technical specifications
Dimmable | Yes | |
Size | 42 x 36 x 14 mm | |
Lamp wattage | 200 W | |
Assembly | Unterputzmontage | |
Rated voltage (AC) | 230 V | |
Control Voltage | 110-230 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |