SHELLY PRO DIMMER 2PM | Shelly
Dimmer, 110-240 VAC, 230 V, 200 W, SHELLY PRO DIMMER 2PM
Order No.: 70P2264
EAN: 3800235268179
MPN:
SHELLY PRO DIMMER 2PM
Shelly Pro Dimmer 2PM
Series: Shelly_Hutschiene
Unit Price (€ / pc.)
96.8184 € *
Available: 5 pcs.
Leadtime: On Request **
Impulse switch and dimmer efficiency, SHELLY_PRO_DIMMER_2PM, Shelly
The SHELLY_PRO_DIMMER_2PM is a DIN-rail mountable, two-channel smart dimmer with power monitoring. Use it to control, dim, and power measure a wide range of halogen lights, dimmable LED, and ferromagnetic transformers between 110-240V. Different types of actions, scenarios, and schedules can be set to sync your lighting environment to your daily activities or business needs.
Features
- LAN connection for high security and reliability. Simultaneous Wi-Fi and LAN usage, as backup when needed
- Use the dimming function to set the brightness of your lights to your preference
- Provides precise monitoring of power consumption
- Use it with your existing switches, no matter if they're single or dual button
- Set custom schedules based on your daily agenda or follow the sunrise/sunset and control your lighting accordingly
- Set custom scenes by combining Shelly Dimmer2 with your other Shelly devices
Technical specifications
Dimmable | Yes | |
Size | 94 x 19 x 69 mm | |
Lamp wattage | 200 W | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 230 V | |
Control Voltage | 110-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |