SHELLY B B T I | Shelly
Bluetooth switch/dimmer, light beige, IP54, SHELLY B B T I
Unit Price (€ / pc.)
21.301 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bluetooth-operated smart button, SHELLY_B_B_T_I, Shelly
BLU Button Tough is a durable action and scenes activation button. Enjoy remote control without relying on your mobile phone. With intuitive click combinations, you can execute up to 4 pre-set actions or scenes with ease, simplifying your smart home control.
Features
- Able to turn on/off appliances, dim, and activate scenes
- Shock, splash and dust-resilient - IP54 rated
- Scripting functionality for endless actions based on location
- Encryption (high level of security)
- Sound alerts and "Hush" mode for no sounds
- Range of 10 m indoors and 30 m outdoors
Technical specifications
Ausführung | Bluetooth-Schalter/Dimmer | |
beleuchtet | No | |
Farbe | hellbeige | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85269200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |