SHELLY B B T M | Shelly
Bluetooth switch/dimmer, dark beige, IP54, SHELLY B B T M
Unit Price (€ / pc.)
21.301 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bluetooth-operated smart button, SHELLY_B_B_T_M, Shelly
BLU Button Tough is a durable action and scenes activation button. Enjoy remote control without relying on your mobile phone. With intuitive click combinations, you can execute up to 4 pre-set actions or scenes with ease, simplifying your smart home control.
Features
- Able to turn on/off appliances, dim, and activate scenes
- Shock, splash and dust-resilient - IP54 rated
- Scripting functionality for endless actions based on location
- Encryption (high level of security)
- Sound alerts and "Hush" mode for no sounds
- Range of 10 m indoors and 30 m outdoors
Technical specifications
Version | Bluetooth-Schalter/Dimmer | |
illuminated | No | |
Colour | dunkelbeige | |
Product type | Bluetooth-Schalter/Dimmer | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85269200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |