SHELLY BB B | Shelly

Bluetooth switch/dimmer, blue, SHELLY BB B

Order No.: 70P0078
EAN: 3800235266465
MPN:
SHELLY BB B
Shelly BB b
Shelly
SHELLY BB B Shelly Installation Switches Image 1
SHELLY BB B Shelly Installation Switches Image 2
SHELLY BB B Shelly Installation Switches Image 3
SHELLY BB B Shelly Installation Switches Image 4
Image may differ
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1126 €

BLU Button1, SHELLY_BB_B, Shelly

The SHELLY_BB_B is a BLU Button1 that you can quickly control your smart devices with just a click. Simply set it up and place it wherever you need it most. Whether you want to turn off the lights, adjust your blinds, or lock your front door, BLU Button1 puts the power of your smart home at your fingertips. Remotely control and activate/deactivate different scenes and other Shelly devices without your mobile phone. Execute up to 4 pre-set actions or scenes with simple click combinations

Features

  • Bluetooth-operated
  • Multi-click action trigger
  • Immediate response time
  • Low battery consumption
  • Visual & Sound hints
  • Broad range
Technical specifications
Ausführung Bluetooth-Schalter/Dimmer
beleuchtet Yes
Farbe blau
Logistics
Ursprungsland CN
Zolltarifnummer 85269200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes