SHELLY BB S | Shelly
Bluetooth switch/dimmer, black, SHELLY BB S
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: On Request **
BLU Button1, SHELLY_BB_S, Shelly
The SHELLY_BB_S is a BLU button 1 that you can quickly control your smart devices with just a click. Simply set it up and place it wherever you need it most. Whether you want to turn off the lights, adjust your blinds, or lock your front door, BLU Button1 puts the power of your smart home at your fingertips. Remotely control and activate/deactivate different scenes and other devices without your mobile phone. Execute up to 4 pre-set actions or scenes with simple click combinations.
Features
- Bluetooth-operated
- Multi-click action trigger
- Immediate response time
- Low battery consumption
- Visual and sound hints
- Broad range
Technical specifications
Version | Bluetooth-Schalter/Dimmer | |
illuminated | Yes | |
Colour | schwarz | |
Product type | Bluetooth-Schalter/Dimmer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85269200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |