SHELLY RCS | Shelly

Shelly, In-wall accessories, "RC Snubber"

Order No.: 70P1281
EAN: 3800235266144
MPN:
SHELLY RCS
Shelly RCS
SHELLY RCS Shelly Interference suppression filter
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7132 €

RC Snubber, SHELLY_RCS, Shelly

The RC Snubber is a component that comprises a resistor (R) and a capacitor (C) connected in series. It effectively mitigates voltage spikes that can occur during the switching of inductive loads by providing a short-term alternative current path around the switching device, so that the inductive load is safely discharged. The RC Snubber can protect sensitive components of your device from voltage spikes and improve the overall performance and reliability of the connected circuits.

Technical specifications
ohmscher Widerstand 100 kΩ
Ausführung RC Snubber 230 VAC
Bemessungsspannung 600 VAC
integrierter Schalter No
Kapazität X|Y 0,1 µF
Mit Sicherung No
Logistics
Ursprungsland CN
Zolltarifnummer 85322900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes